Un 10-25% de rebaja
PanasonicEXB-D10C121JRedes y matrices del resistor
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 120 | |
| 5% | |
| 25 | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| Concave | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
By combining multiple resistors into a single chip, the EXB-D10C121J resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 8 resistors have a value of 120 Ohm. This dependable part has a power rating per resistor of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.64 mm. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. The EXB-D10C121J part has a concave termination style. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

