PanasonicEXB-38V332JVRedes y matrices del resistor
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 3.3K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-38V332JV resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 3.3K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device is made with thick film technology. The EXB-38V332JV part has a convex termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

