Un 10-25% de rebaja

PanasonicEXB-34V104JVRedes y matrices del resistor

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this EXB-34V104JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 100K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%. The EXB-34V104JV part has a convex termination style. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

1,270 piezas: Se puede enviar mañana

    Total$28.07Price for 1270

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1270
      Maximum Of:
      1270
      Country Of origin:
      Japón
         
      • Price: $0.0221
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 1,270 piezas
      • Price: $0.0221

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.