Un 10-25% de rebaja

PanasonicEXB-2HV474JVRedes y matrices del resistor

Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-2HV474JV resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 470K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. The EXB-2HV474JV part has a convex termination style. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$0.15Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1416+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 3 piezas
      • Price: $0.1512

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.