PanasonicEXB-2HV222JVRedes y matrices del resistor
Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 8 | |
| 2.2K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1506 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1506(8 X 0602) | |
| 3.8 | |
| 1.6 | |
| 0.45 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-2HV222JV resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 2.2K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-2HV222JV part has a convex termination style. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

