PanasonicEXB-2HV152JVRedes y matrices del resistor
Res Thick Film Array 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 8 | |
| 1.5K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1506 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1506(8 X 0602) | |
| 3.8 | |
| 1.6 | |
| 0.45 | |
| Surface Mount |
This EXB-2HV152JV resistor array by Panasonic packs multiple resistors into one IC chip. This product's 8 resistors have a value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The EXB-2HV152JV part has a convex termination style. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

