Un 10-25% de rebaja
PanasonicEXB-24V102JXRedes y matrices del resistor
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 1K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| Surface Mount |
Create more space in your circuit design by using this EXB-24V102JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 2 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The EXB-24V102JX part has a convex termination style. This product's terminal pitch is 0.65 mm. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

