PanasonicEVQ-PVF05KConmutador táctil
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.5N Thru-Hole T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.5 | |
| Black | |
| 1.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 6.1 | |
| 6 | |
| 3.5 | |
| 6.1 | |
| 6 | |
| 5 |
This light touch EVQ-PVF05K tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PVF05K tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 6.1 mm long, 5 mm tall and 6 mm deep. This black round button actuator is 1.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

