PanasonicEVQ-9P701KConmutador táctil
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 500 | |
| 100000 | |
| 1.6 | |
| Black | |
| 0.65 | |
| 2 | |
| 3.6 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.6 | |
| 1.45 | |
| Right Angle | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 3.5 | |
| 2.9 | |
| 1.35 | |
| 4.7 | |
| 3.55 | |
| 1.35 |
With just a change in pressure this light touch EVQ-9P701K tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-9P701K tactile switch has a gull wing termination style. This product is 4.7 mm long, 1.35 mm tall and 3.55 mm deep. This black rectangular button actuator is 0.65 mm long. The maximum DC voltage rating is 12 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

