PanasonicEVM-2WSX80B24Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Footprint SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 25% | |
| 50 | |
| 0.15 | |
| Cermet | |
| ±250 | |
| Lin | |
| Footprint | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 1 | |
| Tape and Reel | |
| 2.2 | |
| 2.75 | |
| 1.05 | |
| 0.017 | |
| Surface Mount |
Infrequently adjust the resistor value for your circuit with this EVM-2WSX80B24 potentiometer from Panasonic. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep. The EVM-2WSX80B24 part has a foot print termination style. This device is made with cermet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

