Analog DevicesEVAL-CN0243-EB1ZHerramientas y kits de desarrollo
AD9516-0/AD9516-1/AD9516-2/AD9516-3/AD9516-4/AD9122/ADRF6702 Clock Generator and Synthesizer/DAC/Logic and Timing Evaluation Board
| Compliant | |
| 5A991b. | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
EVAL-CN0243-EB1Z is Interfacing the ADL670x family of IQ Modulators with integrated PLL to the AD9122 Dual LVDS DAC and AD9516 Clock Generator Evaluation Board.
CN-0243 Circuit is ADRF6702 IQ Modulator with Internal LOSynthesizer, Synthesizer IQ Modulator Interface The ADRF6702 IQ modulator is a unique device in several respects. In addition to its exceptional dynamic range, it also includes a fractional-N PLL, which allows programming of discrete LO frequency steps of less than 25 kHz while at the same time keeping the overall frequency multiplication small enough to avoid a large increase in phase noise from the reference to the synthesizer output.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

