Analog DevicesEVAL-ADXRS642ZPlacas y kits de desarrollo del sensor
ADXRS642 Gyroscope Sensor Evaluation Board
| Compliant | |
| 7A994 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADXRS642 | |
| Gyroscope |
Get a jump-start when interfacing sensors with your microprocessor using Analog Devices' EVAL-ADXRS642Z sensor development board and kit.
Dev Kit Description
The EVAL-ADXRS642 is a simple evaluation board that allows quick evaluation of the performance of the ADXRS642 ±250°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS642 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

