Analog DevicesEVAL-ADG854EBZHerramientas y kits de desarrollo
ADG854 Analog Switch Multiplexer Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
This evaluation board for the ADG854 is fitted with three audio connectors that allow the user to switch between two audio sources or to switch an audio source between two speakers. The ADG854 offers ultralow on resistance of less than 1 Ω over the full temperature range and all signals applied to the switch can be monitored using the test points provided.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.