Analog DevicesEVAL-ADG7421FEBZHerramientas y kits de desarrollo
ADG7421F Analog Switch Multiplexer Evaluation Board
ADG7421F: Low Voltage Fault Protection and Detection, 20 Ω RON, Dual SPST
This solution provides significant space saving to traditional solutions.
Key Features and Benefits
- • Up to ±60 V overvoltage protection/detection and power-off protection for low voltage (±1.8 V to 5 V) applications such as thermocouple and RTD temperature measurement systems
- • Smallest analog I/O protection and detection solution in 3 mm × 3 mm LFCSP package to save space and allow for higher channel density
- • Low switch on-resistance and on-resistance flatness suitable for high precision measurement signal chains
Applications
- • Instrumentation: ATE
- • Industrial Automation: Process Control, Analog IO Module, Data Acquisition
- • Aerospace and Defense
- • General Purpose: Relay Replacement
Evaluation Board
The ADG7421F can be evaluated with the EVAL-ADG7421FEBZ.
Block Diagrams and Tables


Related Product
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Interface Tools | |
| ADG7421F | |
| Analog Switch Multiplexer |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

