Analog DevicesEVAL-ADA4355EBZPlacas y kits de desarrollo para Amplificador IC
ADA4355 Evaluation Board
ADA4355: High-Speed Photodetector Receiver μModule®
The ADA4355 provides instrument level performance for measuring high-speed/low level currents in the industry's smallest form-factor with 75% space savings.
High speed Photodetector Receiver μModule® in industry’s smallest form factor
● 75% space spacings for applications such as optical networking
● Measurement of currents from microamps to picoamps
● Includes 14bit, 125MSPS ADC for a current-to-bits solution
Key Features and Benefits
● Small 6x12mm μModule BGA packaging for a complete low level/high-speed current receive solution. Allows embedding into small form factor applications like optical networking equipment or portable applications where size is key.
● Wide Dynamic Range. Low Noise = 40dB OTDR Dynamic Range. Allows measurement of currents from micro-amps down to pico-amps.
● Operable with narrow pulses <5nsec. Allows measurement of pulses which can detect closely spaced events.
Applications
● Communications: OTDR, (Optical Time Domain Reflectometry), TIA, (Transimpedance Amplifier), ROSA, (Receive Optical Sub-Assembly), ROADM, (Reconfigurable Optical Add Drop Multiplexer), Photodetector Amplifier/Interface.
● Instrumentation: OTDR, (Optical Time Domain Reflectometry), TIA, (Transimpedance Amplifier), Optical Fiber Test, Photodetector Amplifier/Interface, Fiber optic sensing, Fiber optic sensors, Fiber optic interrogators.
● Aerospace and Defense: Fiber Optic Sensing, Fiber Optic Sensors, Photodetector Amplifier/Interface, TIA, Fiber Optic Interrogators
● General Purpose: Photodetector Amplifier/Interface, OTDR, (Optical Time Domain Reflectometry), TIA, (Transimpedance Amplifier), Optical Fiber Test, Fiber Optic Sensing, Fiber Optic Sensors, Fiber Optic Interrogators.
Evaluation Boards
The ADA4355 can be evaluated with theDC2159A and EVAL-ADA4355EBZ.
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| EVAL-ADA4355EBZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADA4355ABCZ | |
| Amplifiers Misc |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

