Analog DevicesEVAL-AD7770FMCZPlacas y kits de desarrollo de conversión de datos
8-Channel, 24-Bit Simultaneous Sampling ADC evaluation board based on AD7770. With the FMC connector
8-Channel, 24-Bit Simultaneous Sampling ADC evaluation board with FMC connector
The AD7770 is an 8-channel, simultaneous sampling ADC. Eight full sigma-delta (Σ-Δ) ADCs are on chip. The AD7770 provides a low input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4, and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The AD7770 accepts a VREF voltage from 1 V up to 3.6 V.
Block Diagram:
Features:
-
Full featured evaluation board for the AD7770, AD7771, and AD7779
-
PC control in conjunction with the Analog Devices, Inc., SDP, EVAL-SDP-CH1Z
-
PC software control and data analysis
-
Time and frequency domain
-
Standalone hardware capability
Applications:
-
Protection relays
-
General-purpose data acquisition
-
Industrial process control
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7770 | |
| ADC | |
| 24 | |
| 32K | |
| Win 7|Win 8.1|Win 10 | |
| Serial | |
| 9(Typ) | |
| Yes | |
| No |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
