Analog DevicesEVAL-AD7658-1SDZPlacas y kits de desarrollo de conversión de datos
AD7658-1 ADC Evaluation Kit 250KSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AD7658-1 | |
| ADC | |
| 12 | |
| 250K | |
| Win 7|Win Vista|Win XP SP2 | |
| Parallel | |
| 7 to 9 | |
| Yes | |
| No |
Dev Kit Description
The EVAL-AD7658-1SDZ is a fully featured evaluation kit for the AD7658-1. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

