Analog DevicesEVAL-AD5780SDZPlacas y kits de desarrollo de conversión de datos

AD5780ACPZ/AD5780ACPZ-REEL7/AD5780BCPZ/AD5780BCPZ-REEL7 DAC Evaluation Board

Analog Devices' evaluation board EVAL-AD5780SDZ data conversion development board and kit will make it easy to convert analog and digital signals by speeding up the collection and processing.
  • Dev Kit Description

    The EVAL-AD5780 is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5780 voltage output, 18-bit digital-to-analog converter (DAC). The AD5780 pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connector (J3), or via the system development platform connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP- (SP2 or later) or Vista-based (32-bit) PC using the AD5780 evaluation software.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.