Analog DevicesEVAL-AD5064EBZPlacas y kits de desarrollo de conversión de datos
AD5064ARUZ-1/AD5064ARUZ-1REEL7/AD5064BRUZ-1/AD5064BRUZ-1REEL7 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5064ARUZ-1/AD5064ARUZ-1REEL7/AD5064BRUZ-1/AD5064BRUZ-1REEL7 | |
| DAC | |
| 16 | |
| Win 2000|Win XP | |
| 5.5(Typ) | |
| No | |
| No |
Do you need a set of electronic tools to break down the process of converting data into several steps? Then this evaluation board EVAL-AD5064EBZ data conversion development kit from Analog Devices is perfect for you!
Dev Kit Description
the evaluation board for the AD5064 quad 16-bit digital-to-analog convertor (DAC). The AD5064 operates from a single 4.5 V to 5.5 V supply. There is an external reference, which is the REF195 on this evaluation board.
The evaluation board interfaces to the USB port of an IBM®compatible PC. Software is available with the evaluation board
allowing the user to easily program the AD5064.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
