Microchip TechnologyEV12F11APlacas y kits de desarrollo inalámbricos/RF
PIC32 WFI32E Curiosity Board
The PIC32 WFI32E Curiosity Board is an easy-to-use evaluation tool to evaluate the performance of WFI32E01PC Wi-Fi MCU module, which contains the PIC32MZW1, a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a full functional development platform that supports system level prototyping design and IoT cloud connectivity with voice control enablement.
There are various types of on-board connecting header for users to build up their applications by connecting to various types of add-on boards such as Microchip’s XPRO boards. Users can also expand its functionality through MikroElectronika mikroBUS™ Click™ adapter boards. The PIC32 WFI32E Curiosity Board has the PICkit On-board (PKOB) debugger based on a PIC24FJ256GB106 USB Microcontroller. Additionally, it supports external debuggers, such as MPLAB REAL ICE, MPLAB ICD 3 by connecting to the ICSPTM header.
WFI32E01PC, a PIC32MZ W1 Wi-Fi Module with PCB antenna and Trust&Go hardware security enabled MikroBUS™ socket to expand functionality using MikroElectronika ClickTM adapter boards PICkitTM On Board Universal Serial Bus (USB) Micro-B Socket for programming/debugging:
On-board LEDs and user configurable buttons On-board temperature sensor On-board Ethernet PHY header On-board GPIO header (24 pins) On-board XPRO header
The Curiosity Board are able to connect to QT7 Xplained Pro Extension Kit (atqt7-xpro) development board.
Features:
• Certified WFI32E01 Module Mounted on the WFI32E01 Carrier Board
• mikroBUS™ Socket to Expand Functionality using MikroElectronika Click Boards
• Support for Multiple Microchip Ethernet PHY Daughter Boards
• Two User LEDs
• One User Configurable Switch
• One Reset Switch
• One GPIO Expansion Header
• On-board Temperature Sensor
• 20-Pin XPRO Header
• 32-Mb External SPI Flash Memory
• In-Circuit Serial ProgrammingTM (ICSP) Header for External Debugger, such as MPLAB® ICD 4, MPLAB PICkit 4 and MPLAB Snap
BOARD LAYOUT
BLOCK DIAGRAM
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Evaluation Board | |
| WFI32E01 | |
| Combo Wireless Module | |
| GPIO/USB |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
