PanasonicETQ-P6F0R6BFAMontaje superficial de inductores
Power Choke Wirewound 0.58uH/0.54uH 20% 100KHz Metal Dust 19A 0.00144Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Metal Dust | |
| 0.58u(OCL)/0.54u | |
| 20% | |
| 100K | |
| 19 | |
| 0.00144 | |
| 2 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.8 | |
| 6 |
Make any circuit look clean and compact using this power choke ETQ-P6F0R6BFA surface mount inductor from Panasonic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 580n/540n(Rated) H. This product is 12.9 mm long, 6 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 19 A with a maximum resistance of 1.44m(Typ) Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

