PanasonicETQ-P4M4R7YFPMontaje superficial de inductores
Power Choke Shielded Wirewound 4.6uH 20% 100KHz Metal Composite 4.8A 0.0396Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 4.6u | |
| 20% | |
| 100K | |
| 4.8 | |
| 7.7 | |
| 0.0396 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.4 | |
| 4 |
This power choke ETQ-P4M4R7YFP surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 5.9 mm long, 4 mm tall and 5.4 mm deep. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 39.6m Ohm. It has an inductance of 4.7u H. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

