PanasonicETQ-P4M220YFPMontaje superficial de inductores
Power Choke Shielded Wirewound 22uH 20% 100KHz Metal Composite 2.3A 0.179Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 22u | |
| 20% | |
| 100K | |
| 2.3 | |
| 3.1 | |
| 0.179 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.4 | |
| 4 |
This power choke ETQ-P4M220YFP surface mount inductor from Panasonic is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.9 mm long, 4 mm tall and 5.4 mm deep. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 179m Ohm. This device utilizes wirewound technology. It has an inductance of 22u H. Its test frequency is 100K Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

