PanasonicETQ-P3WR33WFNMontaje superficial de inductores
Power Choke Shielded Wirewound 0.33uH/0.27uH 20% 100KHz Metal 21A 0.0039Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.33u(OCL)/0.27u | |
| 20% | |
| 100K | |
| 21(Typ) | |
| 0.0039 | |
| 2 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power choke ETQP3WR33WFN surface mount inductor from Panasonic is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 3.9m Ohm. Its test frequency is 100K Hz. It has an inductance of 330n/270n(Rated) H. It has a tolerance of 20%. This device is made with wirewound technology. This product is 7.3 mm long, 3 mm tall and 6.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

