C&KET21MD1CBEInterruptor de palanca

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical T/R

The sealed ET21MD1CBE toggle switch from C&K Components allows you to control the status of your project. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ET21MD1CBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 19.49 mm tall and 9.14 mm deep.

2,095 piezas: Se puede enviar en 2 días

    Total$69.65Price for 7

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,095 piezas
      • Price: $9.95

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.