Un 10-25% de rebaja

C&KET08SD1CBEInterruptor de palanca

Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical T/R

The sealed ET08SD1CBE toggle switch from C&K Components is a simple way to power on and off various components of your application. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ET08SD1CBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 23.55 mm tall and 5.08 mm deep.

50 piezas: Se puede enviar en 2 días

    Total$63.84Price for 8

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 50 piezas
      • Price: $7.98

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.