Un 10-25% de rebaja

C&KET05MD1CBEInterruptor de palanca

Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical T/R

Use this sealed ET05MD1CBE toggle switch from C&K Components as a way to toggle the power on one of your components. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The ET05MD1CBE toggle switch has a PC pin termination style. This product is 8.13 mm long, 19.49 mm tall and 5.08 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

45 piezas: Se puede enviar en 2 días

    Total$67.27Price for 7

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 45 piezas
      • Price: $9.61

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.