SamtecESQ-110-14-T-DCabezales del conector y receptáculos PCB
Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 25.91 | |
| 4.95 | |
| 11.05 | |
| 12.19 | |
| Through Hole |
Think of Samtec's elevated socket ESQ-110-14-T-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.91 mm long, 11.05 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. ESQ-110-14-T-D is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

