AmphenolESPM02200Bloques terminales del conector

Conn Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 30A

Connect test equipment together with other components by using this ESPM02200 PCB terminal block from Amphenol. It has a maximum voltage rating of 600 V. Its pitch is 9.52 mm. This is a 1-row connector. It has a straight body orientation. ESPM02200 is housed in polyamide 6/6. This device has a maximum current rating of 30 A. This product is 19.64 mm long, 21.48 mm tall and 12.49 mm deep. It uses the solder termination method. Its wire is 10-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    25 semanas
    • Price: $0.9283
    1. 100+$0.9283
    2. 1000+$0.8332
    3. 2500+$0.6979

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.