PanasonicESE-11MH2Detector de interruptores

Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk

This ESE-11MH2 switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. This plunger actuator is 2.4 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-11MH2 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 7.6 mm long, 4.25 mm tall and 9.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.4848
    1. 2000+$0.4848
    2. 2500+$0.4805
    3. 3000+$0.4763
    4. 4000+$0.4721
    5. 5000+$0.4678
    6. 6000+$0.4636
    7. 10000+$0.4593
    8. 15000+$0.4550
    9. 20000+$0.4507

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.