PanasonicESE-11HS2Detector de interruptores

Switch Detector N.O. SPST Plunger Solder Lug 0.01A 5VDC Screw Mount Bulk

Use this ESE-11HS2 switch detector from Panasonic to sense changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This plunger actuator is 2.6 mm long. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-11HS2 switch detector has a solder lug termination style. The maximum DC voltage rating is 5 VDC. This product is 9.8 mm long, 4.6 mm tall and 10.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.2250
    1. 2000+$0.2250
    2. 2500+$0.2228
    3. 3000+$0.2205
    4. 4000+$0.2183
    5. 5000+$0.2161
    6. 6000+$0.2140
    7. 10000+$0.2118
    8. 15000+$0.2097
    9. 20000+$0.2076

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.