Un 10-25% de rebaja
Stackpole ElectronicsESDU03A5V5R17VSupresores ESD
ESD Suppressor Diode Array 5.5V 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| 1000 | |
| 1 | |
| 5.5 | |
| 17 | |
| 150 | |
| 0.001(Typ) | |
| 0.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.8 mm |
| Package Length | 1.55 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
Install this LDO ESDU03A5V5R17V ESD protection device from SEI Stackpole Electronics to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is Positive V. This ESD diode has a maximum ESD protection device voltage of 30 kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its capacitance value is 0.25 pF. It is made in a fixed configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

