STMicroelectronicsESDA25-4BP6Supresores ESD
ESD Suppressor TVS Bi-Dir 24V 6-Pin SOT-666 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 24 | |
| 1 | |
| 50 | |
| 22(Typ) | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 | |
| Lead Shape | Flat |
Save yourself hassle and protect your electronic components by installing this tvs ESDA25-4BP6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 22 pF. It is made in a quad configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

