Stackpole ElectronicsESD03A5V5R17VSupresores ESD
ESD Suppressor Diode Array 5.5V 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| 1000 | |
| 1 | |
| 5.5 | |
| 17 | |
| 150 | |
| 0.001(Typ) | |
| 0.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.8 mm |
| Package Length | 1.55 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this ESD03A5V5R17V ESD protection device from SEI Stackpole Electronics. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.2 pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
