SamtecESD-105-G-03Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this socket strip ESD-105-G-03 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. ESD-105-G-03 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 8.38 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

31 piezas: Se puede enviar mañana

    Total$5.13Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2150+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Malaisia
      • In Stock: 31 piezas
      • Price: $5.13

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.