PanasonicERZ-V20R201Varistor

Var 130VAC/170VDC 10000A 200V Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this ERZ-V20R201 MOV developed by Panasonic. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 200 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This product is 24.5 mm tall and 5.2 mm deep with a diameter of 21.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.9866
    1. 1000+$0.9866
    2. 2000+$0.9767
    3. 2500+$0.9669
    4. 3000+$0.9573
    5. 4000+$0.9477
    6. 5000+$0.9382
    7. 6000+$0.9288
    8. 10000+$0.9195
    9. 20000+$0.9103

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.