| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 750 | |
| 460 | |
| 615 | |
| 1240 | |
| 100 | |
| 7500 | |
| 600 | |
| 420 | |
| -40 | |
| 85 | |
| Bulk | |
| 22.5 | |
| 8.2 | |
| 25.5 | |
| Radial | |
| Through Hole | |
| 10 |
Similar to a diode this ERZ-V20D751 MOV manufactured from Panasonic is a nonlinear component. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1240 V. Its maximum surge current is 7500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This varistor has a voltage of 750 V. Its capacitance value is 600pF. This product is 25.5 mm tall and 8.2 mm deep with a diameter of 22.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

