| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 25 | |
| 3500 | |
| 380 | |
| 42 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 5 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this ERZ-V10D241 MOV from Panasonic, it will change depending on voltages. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 380pF. This product is 14.5 mm tall and 5 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 240 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

