| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 250 | |
| 320 | |
| 675 | |
| 5 | |
| 800 | |
| 80 | |
| 17 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 5.4 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
This ERZ-V05D391 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 800 A. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 675 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 390 V. Its capacitance value is 80pF. This product is 10 mm tall and 5.4 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

