| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 620 | |
| 385 | |
| 505 | |
| 1025 | |
| 50 | |
| 5000 | |
| 300 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| 14 | |
| 7.5 | |
| 18 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this ERZ-E11A621 MOV from Panasonic in order to change resistance of it. Its maximum surge current is 5000 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1025 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 620 V. This product is 18 mm tall and 7.5 mm deep with a diameter of 14 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. Its capacitance value is 300pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

