Un 50-75% de rebaja
PanasonicERZ-C20EK391Varistor
Var 250VAC/320VDC 8000A 390V Bolt Down Screw Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 100 | |
| 8000 | |
| 1200 | |
| 130 | |
| -40 | |
| 85 | |
| Bulk | |
| 48 | |
| 14 | |
| 42 | |
| Screw | |
| Bolt Down |
Have complete control of resistance in a voltage applied circuit by using this ERZ-C20EK391 MOV developed by Panasonic. Its maximum surge current is 8000 A. This device's clamping current is 100 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Its capacitance value is 0.0012uF. Its tolerance voltage is 10%. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 48 mm long, 42 mm tall and 14 mm deep. This varistor has a voltage of 390 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

