PanasonicERT-J1VV473HTermistores
Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4750 | |
| >= 4550 | |
| -40 | |
| 125 | |
| 47000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this ERT-J1VV473H thermistor by Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

