PanasonicERT-J1VR472JTermistores
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4300 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This ERT-J1VR472J thermistor by Panasonic is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

