PanasonicERT-J1VA330JTermistores
Thermistor NTC 33 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 2700 | |
| < 3250 | |
| -40 | |
| 125 | |
| 33 | |
| 7 to 50 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This ERT-J1VA330J thermistor by Panasonic is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

