SamtecERM8-030-05.0-S-DV-TRCabezales del conector y receptáculos PCB
Conn Micro High Speed Terminal Strip HDR 60 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 30 | |
| 5.6 | |
| 8.91 | |
| Surface Mount |
Use this micro high speed terminal strip ERM8-030-05.0-S-DV-TR header connector from Samtec where IDC ribbon cables are used. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 200 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.8 mm. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. ERM8-030-05.0-S-DV-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 30 mm long, 8.91 mm tall and 5.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

