| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 15 |
| Output Current (A) | 0.67 |
| Output Power (W) | 10 |
| Minimum Isolation Voltage | 3000Vrms |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 2.5 |
| Maximum Switching Frequency (kHz) | 320 |
| Switching Regulator | Yes |
| Load Regulation | 0.5% |
| Line Regulation | 0.2% |
| Efficiency (%) | 87 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 9 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Pin Count | 6 |