Un 25-50% de rebaja
PanasonicERJ-M1WSF4M0UEnsamble fijo de resistor en una sola superficie
Res Metal Plate 2512 0.004 Ohm 1% 1W ±350ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 170 | |
| ±350 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.8 | |
| 0.07 | |
| ±0.25 | |
| ±0.25 | |
| ±0.3 | |
| Surface Mount |
The ERJ-M1WSF4M0U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 4m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.4 mm long, 0.8 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%. This device is made with thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

