Un 10-25% de rebaja

PanasonicERJ-8ENF1874VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1.87M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-8ENF1874V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.87M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

12,400 piezas: Se puede enviar en 4 días

    Total$0.04Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 12,400 piezas
      • Price: $0.0035

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.