PanasonicERJ-6BQF8R2VEnsamble fijo de resistor en una sola superficie
Res Thick Film 0805 8.2 Ohm 1% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 8.2 | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.005 | |
| Surface Mount |
This is a ERJ6BQF8R2V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 8.2 Ohm. This dependable part has a power rating of 0.33 (1/3) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

