PanasonicERJ-2RKF2003XEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2RKF2003X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

Total en Stock: 300,000 piezas

Regional Inventory: 90,000

    Total$87.00Price for 30000

    90,000 en existencias: Se puede enviar mañana

    • (10000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2548+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 90,000 piezas
      • Price: $0.0029
    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2439+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 210,000 piezas
      • Price: $0.0028

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.